What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS3W-M422-405-R

Cable Assembly Sensor 5m 4 POS Circular to 4 POS Circular F-M
$ 52.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3W-M422-405-R.

IHS

Datasheet13 pages21 years ago

Omron

Electro Sonic

Newark

Sager Electronics

Supply Chain

Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable Polyvinyl Chloride 20Conductors 30AWG 30V 30.48m
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flat Cable
TE Connectivity1-1435835-6
Cable Assembly Twisted Pair Patch 4.877m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp
TE Connectivity1-1435835-4
Cable Assembly Twisted Pair Patch 4.267m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp

Descriptions

Descriptions of Omron XS3W-M422-405-R provided by its distributors.

Cable Assembly Sensor 5m 4 POS Circular to 4 POS Circular F-M
I/O Sensor Connector (M8) |Omron Industrial Automation XS3W-M422-405-R
Sensor Cables / Actuator Cables I/O Sensor Connector (M8)
Omron I/O Sensor Connector (M8)
CBL 4POS RCPT RA TO PLUG 16.4'
LEAD, M8, 90DEG/90DEG, 4WAY, 5M; Cable Assembly Type:Sensor; Connector Type A:Straight; Connector Type B:L Shaped; Cable Length:5m; Cable Type:Vibration proof robot cable; Connector Type:M8 Screw; Contact Resistance:40mohm; Cores, No. of:4; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3WM422405R