What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS3M-K421-2

Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Female, Solder Terminal, Socket
$ 7.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3M-K421-2.

IHS

Datasheet14 pages21 years ago

Omron

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
AmphenolMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-2PA176
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Omron XS3M-K421-2 provided by its distributors.

Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Female, Solder Terminal, Socket
Circular Metric Connectors M8 Plug PVC 4P 1m Connectors
XS3M-K421-2, OMRON INDUSTRIAL PRODUCTS
CONN PLUG MALE 4P GOLD SLDR CUP
PLUG, M8, SOLDER CUP PINS; SVHC:No SVHC (20-Jun-2011); Connector Type:Solder cup; Connector Type A:M8 Screw; Contact Resistance:40mohm; Current Rating:1A; IP / NEMA Rating:IP67; No. of Ways:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3MK4212