Omron XS3H-M422-4C3-R

Cable Assembly 0.3m M8 L-Shaped Connector
$ 41.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3H-M422-4C3-R.

IHS

Datasheet13 pages21 years ago

Omron

Sager Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron XS3H-M422-4C3-R provided by its distributors.

Cable Assembly 0.3m M8 L-Shaped Connector
Sensor Cables / Actuator Cables M8,4-P,RtAng,Robot Cbl,0.3M
Sensor Cables / Actuator Cables 2K Resolution, Dual Line
XS3H-M422-4C3-R, OMRON INDUSTRIAL PRODUCTS
LEAD, M8, M, 90DEG, 4WAY, 0.3M; Cable Assembly Type:Sensor; Connector Type A:M8 90° Socket; Connector Type B:Free End; Cable Length:0.3m; Cable Type:Vibration proof robot cable; Contact Resistance:40mohm; Cores, No. of:4; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3HM4224C3R