LEAD, M8, M, 90DEG, 4WAY, 1M; Cable Assembly Type:Sensor; Connector Type A:M8 90° Socket; Connector Type B:Free End; Cable Length:1m; Cable Type:Vibration proof robot cable; Contact Resistance:40mohm; Cores, No. of:4; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:125V