Omron XS3H-M421-401-R

Sensor cable, M8 straight plug (male), 4-poles, PVC robot cable, IP67, 1 m
$ 43.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3H-M421-401-R.

IHS

Datasheet13 pages21 years ago

Omron

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-29.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS3H-M421-401-R provided by its distributors.

Sensor cable, M8 straight plug (male), 4-poles, PVC robot cable, IP67, 1 m
Sensor I/O Connector |Omron Electronic Components XS3H-M421-401-R
Cable Assembly Sensor 1m 4POS M8 Circular PL
Sensor Cables / Actuator Cables Sensor I/O Connector
CBL MALE TO WIRE LEAD 4POS 3.28'
Round Water-resistant Connectors
LEAD, M8, M, 4WAY, 1M; Cable Assembly Type:Sensor; Connector Type A:M8 Straight Socket; Connector Type B:Free End; Cable Length:1m; Cable Type:Vibration proof robot cable; Contact Resistance:40mohm; Cores, No. of:4; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3HM421401R