What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS3F-M8PUR4S10M

Sensor; Photoelectric; 5 M; Light On; Through Beam; 3 A 250VAC; 12 -240 VDC; 24
$ 27.045
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-M8PUR4S10M.

RS (Formerly Allied Electronics)

Datasheet14 pages21 years ago

Omron

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-60.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron XS3F-M8PUR4S10M provided by its distributors.

Sensor; Photoelectric; 5 M; Light On; Through Beam; 3 A 250VAC; 12 -240 VDC; 24
Cable Assembly Circular 10m 22AWG M8 Circular 4 Straight
Sensor Cables / Actuator Cables M8 Straight Socket PUR 10M Cable 4Pole
Cordset, M8, PUR, 4 Cores,Straight, 10M, Single Connector End
SENSOR CONNECTOR, M8 4-WIRE, STRAIGHT FEMALE CONNECTOR, PUR, 10 M
Sensor cable, M8 straight socket (female), 4-poles, PUR fire-retardant halogen free cable, IP67, 10 m
XS3F-M8PUR4S10M, OMRON INDUSTRIAL PRODUCTS
SENSOR CORD, 4P M8 RCPT-FREE END, 32.8 ; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:XS3 Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FM8PUR4S10M