Omron XS3F-LM8PVC4A5M

Circular Connector, 4 Contact(s), Female, Wire Terminal
$ 13.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-LM8PVC4A5M.

IHS

Datasheet36 pages9 years ago

Newark

Inventory History

3 month trend:
-21.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS3F-LM8PVC4A5M provided by its distributors.

Circular Connector, 4 Contact(s), Female, Wire Terminal
Sensor connector, M8 4-wire, Angled female connector, PVC, 5m
SENSOR CONNECTOR CABLE, M8, 4PIN, ANGLED, 5 METRE LENGTH
Omron XS3F-LM8PVC4A5M センサアクチュエータケーブル
Sensor Cord, 4P, M8 Rcpt-Free End, 5M; Connector To Connector:90° M8 Receptacle To Free End; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xs3F-L Series; Svhc:No Svhc (20-Jun-2016); Connector Type A:M8 Rohs Compliant: Yes |Omron XS3F-LM8PVC4A5M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FLM8PVC4A5M