What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS2W-D421-C81-F

Cable Assembly Circular 1m 20AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight
$ 19.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2W-D421-C81-F.

IHS

Datasheet33 pages7 years ago

Omron

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-92.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Red Edge 30.48m/91.44m Roll
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
TE Connectivity1-1435835-4
Cable Assembly Twisted Pair Patch 4.267m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp
TE Connectivity1435835-4
CABLE MOD 8P8C PLUG TO PLUG 4'

Descriptions

Descriptions of Omron XS2W-D421-C81-F provided by its distributors.

Cable Assembly Circular 1m 20AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight
CABLE M12 4-PIN, SOCKETS AND PLUGS ON CABLE ENDS, STR./STR., FIRE-RETARDANT, ROBOT CABLE, 1 M
Cable with connectors on both cable ends, M12 straight socket (female), M12 straight plug (male), 4-poles, A coded, PVC fire-retardant robot cable, IP67, 1 m
SENSOR CORD, 4P M12 RCPT-PLUG, 3.3 ; Connector Type A: M12 Receptacle; Connector Type B: M12 Plug; No. of Positions: 4 Positions; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Product Range: XS2 Series 88M5278

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2WD421C81F