What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS2P-D522-2

Conn Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 32.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2P-D522-2.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3112E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-12-3P(027)
Circular MIL Spec Connector,Receptacles 3pin Aluminum Alloy 13A 24.33mm*26.18mm
Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10P(023)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6P(023)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Omron XS2P-D522-2 provided by its distributors.

Conn Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Sensor I/O Connector/Omron Industrial Products |Omron Electronic Components XS2PD5222
Circular Metric Connectors Sensor I/O Connector
SENSOR I/O CONNECTOR XS2PD5222
SENSOR CONNECTOR, M12, RCPT, 5POS, PANEL; SENSOR CONNECTOR, M12, RCPT, 5POS, PANEL; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:5Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount; Connector Coding:-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2P D522 2
  • XS2PD5222