What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS2P-D422-2

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 28.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2P-D422-2.

IHS

Datasheet33 pages7 years ago

Omron

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-06-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Omron XS2P-D422-2 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Panel mount connector, M12 socket (female), 4 poles, A coded, front lock, with solder cup pins
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket
Circular Metric Connectors Socket FrontLock Solder Cup Pin Shape
Panel-mounting Sockets for Terminal Boxes Solder Cup Pin DC
Female Sockets,Receptacle,Threaded 4pin Brass 3A
SENSOR CONNECTOR, M12, RCPT, 8POS, PANEL
XS2P-D422-2, OMRON INDUSTRIAL PRODUCTS
CONN RCPT FMALE 4P GOLD SLDR CUP
CONN SOCKT DC SOLDR FOR TERM BOX
Sensor Connector, M12, Rcpt, 8Pos, Panel; Product Range:Xs2 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Ip/Nema Rating:Ip67; Connector Coding:-Rohs Compliant: Yes |Omron Industrial Automation XS2P-D422-2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2PD4222