Omron XS2G-D421

Circular Metric Connectors Plug Solder Terminal For 6mm Dia. Model
$ 15.48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2G-D421.

Inventory History

3 month trend:
-59.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3101F14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Omron XS2G-D421 provided by its distributors.

Circular Metric Connectors Plug Solder Terminal For 6mm Dia. Model
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug
6MM DC STRT SOLDR PLG ASYM / OMRON INDUSTRIAL PRODUCTS
Field assembly connector, M12 straight plug (male), 4-poles, A coded, solder connection, for cable diameters 5-6 mm
Sensors - Accessories CONNECTOR ASSEMBLY
CONN PLUG 4POS SOLDER FOR SRT2
Approvals = UL 2238 / Shell Material = PBT / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 1.5 / Standards Met = UL 2238 / Voltage Rating VDC = 36 / Operating Temperature Max. °C = 70 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Solder / Cable Entry Min. mm = 5 / IP Rating = IP67 / Coupling Method = Screw / Series = XS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2GD421