Omron XS2F-M12PVC4A2MPLED

Sensor Connector, Female, M12, Pvc, 4 Pin, Angled, 2M, Led Indicator (PNP)
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC4A2MPLED.

element14 APAC

Datasheet4 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

Supply Chain

Introduction Date2024-07-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron XS2F-M12PVC4A2MPLED provided by its distributors.

SENSOR CONNECTOR, FEMALE, M12, PVC, 4 PIN, ANGLED, 2M, LED INDICATOR (PNP)
Sensor Cables / Actuator Cables M12 PVC 3P L Shape 5M LED
SINGLE ENDED CORDSET, RIGHT ANGLE M12 LED, 4 PIN, PVC, 5M
CBL FMALE RA TO WIRE 4POS 6.56'
Round Water Resistant Connector For Sensor
Omron XS2F-M12PVC4A2MPLED センサアクチュエータケーブル
XS2FM12PVC4A2MPLED, OMRON INDUSTRIAL PRODUCTS
M12 PVC 4P L SHAPE 2M LED XS2FM12PVC4A2MPLED
SENSOR CORD, 4P, M12 RCPT-FREE END, 2M; Connector Type A: 90° M12 Receptacle; Connector Type B: Free End; No. of Positions: 4 Positions; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Product Range: XS2F Series 53A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC4A2MPLED