What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS2F-LM12PVC4S2M

Sensor connector, LITE M12 4-wire, Straight female connector, LITE PVC, 2m
$ 11.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-LM12PVC4S2M.

Newark

Datasheet4 pages14 years ago

TME

Inventory History

3 month trend:
-14.99%

Descriptions

Descriptions of Omron XS2F-LM12PVC4S2M provided by its distributors.

Sensor connector, LITE M12 4-wire, Straight female connector, LITE PVC, 2m
Sensor Cord, 4P, M12 Rcpt-Free End, 2M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:2M; Cable Length - Imperial:6.56Ft; Product Range:Xs2F-L Series; Svhc:No Svhc (20-Jun-2016); Connector Type Rohs Compliant: Yes |Omron XS2F-LM12PVC4S2M
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Straight / Length m = 2 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -10 / Protection Rating = IP67 / Rated Current mA = 800 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sheathing = PVC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FLM12PVC4S2M