What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XJ8C-0811

Conn Unshrouded Header PL 8 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XJ8C-0811.

IHS

Datasheet3 pages14 years ago

Omron

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-38.59%

CAD Models

Download Omron XJ8C-0811 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Unshrouded Header 8 Position 2.54mm Solder Straight Thru-Hole Bag
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
HIROSE ELECTRICA1-8PA-2.54DSA(71)
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
Headers & Wire Housings 04+04 DIL VERTICAL PIN HEADER GOLD+TIN
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum

Descriptions

Descriptions of Omron XJ8C-0811 provided by its distributors.

Conn Unshrouded Header PL 8 POS 2.54mm Solder ST Top Entry Thru-Hole
Connector | Omron Electronic Components XJ8C-0811
Low-profile Double-row Jumper Plug, 2.54mm Pitch, 8 Contacts, RoHS
Omron SCT
8pin 2.54mm 2 2.54mm Header,Push-Pull 2A 150nm 10.2mm*5mm
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings CONECTOR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XJ8C0811