What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG5M-1034-N

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5M-1034-N.

IHS

Datasheet12 pages4 years ago

Omron

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658527-4
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
Amphenol Communications Solutions8428121022134
Socket Connector/Amphenol Commercial Products |Amphenol Communications Solutions 8428121022134
Amphenol Communications Solutions66900-710LF
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight

Descriptions

Descriptions of Omron XG5M-1034-N provided by its distributors.

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black
Idc Connector |Omron Electronic Components XG5M-1034-N
IDC Connectors for Discrete Wires, 2.54mm Pitch, 10 Contacts, RoHS
Omron SCT
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings IDC 2Row Socket 10P Size2 0PolarizeGuide
CONN SOCKET 10POS IDC 26-28AWG
26-28 AWG Socket 2.54mm 2 10pin 150nm IDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5M1034N