What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG5M-1031-N

Idc Connector |Omron Electronic Components XG5M-1031-N
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5M-1031-N.

IHS

Datasheet12 pages4 years ago

Omron

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658527-4
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
Amphenol Communications Solutions8428121022134
Socket Connector/Amphenol Commercial Products |Amphenol Communications Solutions 8428121022134
Amphenol Communications Solutions66900-710LF
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight

Descriptions

Descriptions of Omron XG5M-1031-N provided by its distributors.

Idc Connector |Omron Electronic Components XG5M-1031-N
10 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR IDC SOCKET
IDC Connectors for Discrete Wires, 2.54mm Pitch, 10 Contacts, RoHS
Omron SCT
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Conn Housing SKT 10 POS 2.54mm Crimp ST
CONN SOCKET 10POS IDC 24AWG GOLD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5M1031N