Omron XG4M-2630

CONN RCPT 26POS IDC 28AWG GOLD / 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-2630.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.09%

CAD Models

Download Omron XG4M-2630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Amphenol Communications Solutions71600-126LF
IDC Connector, Without Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Amphenol Communications Solutions71600-326LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Omron XG4M-2630 provided by its distributors.

CONN RCPT 26POS IDC 28AWG GOLD / 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
26 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR SOCKET
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings OpenCoverSocket 26P NoStrainRelief 1Polr
28 AWG Receptacle 2.54mm 2 26pin 150nm IDC , 37.6mm
CONN SOCKET 26POS FLAT CABLE IDC
MIL Sockets, 2.54mm Pitch, 26 Contacts, RoHS
Omron SCT
WIRE-BOARD CONN, SOCKET, 26POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 26POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M-2630.
  • XG4M2630