What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4M-2030-T

CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-2030-T.

IHS

Datasheet22 pages3 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+9.39%

CAD Models

Download Omron XG4M-2030-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Loose
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector F 20 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Amphenol Communications Solutions71600-120LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Amphenol Communications Solutions71600-620LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Omron XG4M-2030-T provided by its distributors.

CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Side Entry Cable Mount
2.54mm -55℃~+105℃ Three-piece (connector + pressure plate + folding cover) 1A Gold 2x10P 250V 10 IDCconnector 2.54mm 2 P=2.54mm IDC Connectors ROHS
Wire-Board Connector, Socket, 20 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Electronic Components XG4M-2030-T
Series = XG4M / Gender = Receptacle / Contacts = 20 / Rows = 2 / Pitch mm = 2.54 / Cable Pitch mm = 1.27 / Cross Section (AWG) AWG = 28 / Body Orientation = Straight / Current Rating A = 1 / Voltage Rating V = 250 / Contact Material = Phosphor Bronze / Contact Plating = Tin / Body Material = Polybutylene Terephthalate (PBT) / Body Colour = Black / Mating Cycles = 50 / Polarised = Yes / Flammability Rating = UL 94V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M-2030-T.
  • XG4M2030T