What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4C-3031

Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4C-3031
$ 1.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4C-3031.

IHS

Datasheet22 pages24 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.84%

CAD Models

Download Omron XG4C-3031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions67996-130HLF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions71918-130LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Straight
Amphenol Communications Solutions77313-124-30LF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Header;LowProfile,4-Wall;0.1Inch;HighTemp;Straight;SMT;26Cnts | 3M D2526-6002-AR
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity966658-1
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)

Descriptions

Descriptions of Omron XG4C-3031 provided by its distributors.

Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4C-3031
MIL BOX-Type Plugs with straight DIP terminals, 2.54mm Pitch, 30 Contacts, RoHS
Omron SCT
Conn Shrouded Header PL 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Terminal Connector Plug Male 3A 300V AC 30-Pos.
Headers & Wire Housings MIL BoxType Plug 30P Straight 1Polarize
CONN PLUG 30POS 3A 300V STRT DIP
30pin 2.54mm 2 2.54mm Header,Push-Pull 3A 150nm 45.4mm*8.5mm
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 30POS, 2.54MM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4C3031