What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4A-3434

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 34 Contacts, RoHS
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-3434.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

Arrow.cn

Inventory History

3 month trend:
-3.46%

CAD Models

Download Omron XG4A-3434 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5103310-7
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity102159-8
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity3-828586-4
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions75867-106LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle
Amphenol Communications Solutions71922-234LF
34pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 3A 760nm 62.48mm*24mm

Descriptions

Descriptions of Omron XG4A-3434 provided by its distributors.

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 34 Contacts, RoHS
Omron SCT
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 34POS, 2.54MM; WIRE-BOARD CONNECTOR PLUG, 34POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
Wire-Board Connector Plug, 34 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Electronic Components XG4A-3434

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A3434