Omron XG4A-2634

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 26 Contacts, RoHS
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-2634.

IHS

Datasheet22 pages4 years ago

Electro Sonic

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-40.85%

CAD Models

Download Omron XG4A-2634 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP102159-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity2-1634689-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions75867-105LF
Board Connector, 26 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions71922-226LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-226HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®

Descriptions

Descriptions of Omron XG4A-2634 provided by its distributors.

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 26 Contacts, RoHS
Omron SCT
Conn Ejector Header PL 26 POS 2.54mm Solder RA Side Entry Thru-Hole
Omron Connector, XG4A Series, Plug, 26 Pos, 2 Row, 1.27mm Pitch, TH
Headers & Wire Housings Plug Long Lock 26P R ightAngle 1Polarize
CONN PLUG 26POS 3A RT ANGL DIP
Push-Pull,P=2.54mm IDC Connectors ROHS
WIRE-BOARD CONNECTOR PLUG, 26POS, 2.54MM;
IDC Connector (Niu Jiao/Jian Niu)
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 26POS, 2.54MM Connector Type:Wire to Board Contact Termination:Right Angle Through Hole Gender:Header No. of Contacts:26 No. of Rows:2 Pitch Spacing:2.54mm Contact Plating:Gold

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A2634