Omron XC5A-2022

DIN 41612 Connector, 20 Pos, 2.54mm Pitch, Solder RA Thru-Hole
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XC5A-2022.

IHS

Datasheet14 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-79.69%

CAD Models

Download Omron XC5A-2022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIN 41612; TWIN-CONTACT; SOCKET; 20 CNTS; Q-TYPE; RIGHT-ANGLE; 2-ROW; XC5 SERIES
HIROSE ELECTRICPCN10-20P-2.54DS(72)
Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN10-20P-2.54DS(72)
HIROSE ELECTRICPCN13-20S-2.54DS(71)
DIN 41612 RCP Connector, 20 Pos, 2.54mm Pitch, Solder RA Thru-Hole Tray
HIROSE ELECTRICPCN13-20S-2.54DSA(71)
Connector DIN41612 Backplane Receptacle 20 Position 2.54mm Solder Through Hole Straight Tray
Conn DIN 41612 M 20 POS 2.54mm Solder ST Thru-Hole
Conn DIN 41612 RCP 20 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Omron XC5A-2022 provided by its distributors.

DIN 41612 Connector, 20 Pos, 2.54mm Pitch, Solder RA Thru-Hole
CONNECTOR | Omron Electronic Components XC5A-2022
Double-row Plugs; DIN B-type (Standard); with right-angle DIP terminals, 2.54mm Pitch, 20 Contacts, RoHS
Omron SCT
DIN 41612 Connectors CONNECTOR
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN DIN PLUG 20POS PCB RA GOLD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5A-2022.
  • XC5A2022