Omron TLW5MB12M0MC

PROXIMITY SWITCH, PNP; Sensing Range Max: 5mm; Thread Size - Metric: -; Sensor Output: PNP; Supply Voltage DC Min:...

Submit Request for Quote

Unfortunately we do not know of any distributors for TLW5MB12M0MC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Omron TLW5MB12M0MC provided by its distributors.

PROXIMITY SWITCH, PNP; Sensing Range Max:5mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Product Range:-; Frequency Response Max:500Hz; Sensing Range:0mm to 5mm; Sens
PROXIMITY SWITCH, PNP; Sensor Input:Inductive; Range, Sensing Max:5mm; Frequency Response, Upper Limit:500Hz; Voltage, Supply DC Max:30V; External Depth:5.5mm; External Length / Height:27mm; IP Rating:IP67; Max Load Current:100mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH