Omron SS-5-3D

Switch Snap Action N.O. SPST Pin Plunger PC Pins 5A 125VAC 14VDC 1.47N Screw Mount/Through Hole
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5-3D.

Omron

Datasheet8 pages22 years ago

IHS

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.11%

CAD Models

Download Omron SS-5-3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Off-Mom SPST-NO 0.5N 500¦Ìm 30000000Cycles 100000Cycles Plugins Through hole mounting
SWITCH SNAP ACT SPST-NO 5A 125V
Snap Acting/Limit Switch, SPDT, 2 PCB Hole Cnt, Solder Terminal, Leaf Lever Actuator, Through Hole-straight
HoneywellZM50E20A03
Switch Snap Action N.O. SPST Pin Plunger PC Pins 5A 250VAC 1.43N Screw Mount/Through Hole
Switch Snap Action N.O. SPST Lever PC Pins 5A 250VAC 0.39N Thru-Hole Tray

Descriptions

Descriptions of Omron SS-5-3D provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger PC Pins 5A 125VAC 14VDC 1.47N Screw Mount/Through Hole
Omron Electronic Components SS53D Switch,pin plunger,SPST-NO,PCB term,5A
SWITCH SNAP ACT SPST-NO 5A 125V
Omron Tactile Switch, Plunger Type, TH, 5A @ 125VAC SPST
MICROSWITCH, 5A, PIN, SPST-NO, PCB; Contact Configuration:SPST-NO; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:1.47N; Contact Voltage AC Nom:125V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Contact Current Max:5A
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Plunger Contact material: Ag Contacts: 1 Make Contact (NO) Protection rating: IP40 Series: SS Termination type: PCB Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS53D