What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron S8V-NFS203

Noise Filter Accessory Power Supply, 250 Vac/dc Rated Voltage, 3 A Rated Current, Din-railmoun

$ 78.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8V-NFS203.

IHS

Datasheet11 pages8 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+21.05%

Supply Chain

Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron S8V-NFS203 provided by its distributors.

NOISE FILTER ACCESSORY POWER SUPPLY, 250 VAC/DC RATED VOLTAGE, 3 A RATED CURRENT, DIN-RAILMOUN
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Power Line Filters NoiseFilter 1Ph 250VAC/VDC 3A
Omron Noise Filter, Used for Control Panel
Single Phase EMI Filter, 250V, 50/60HzHz
|Omron Industrial Automation S8V-NFS203
DIN Rail PSU Acc, Noise Filter, 3A
EMI FILTER 3A ACDC DIN RAIL PUSH
NOISE FILTER, 1PHASE, 250V, 3A, DIN RAIL; Current Rating:3A; Voltage Rating:250V; Filter Type:1 Phase; Filter Terminals:Terminal Block; Inductance Min:-; Capacitance:-; Leakage Current Max:1mA; Product

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VNFS203