What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron PY14-02

Relay Socket, Through Hole, Through Hole, 14 Pins, 3 A, 250 VAC, SUPER MY Series
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PY14-02.

IHS

Datasheet30 pages4 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Omron PY14-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron PY14-02 provided by its distributors.

Relay Socket, Through Hole, Through Hole, 14 Pins, 3 A, 250 VAC, SUPER MY Series
Relay Socket 14-Pin Socket 4 Poles DIN Rail Mounting PCB Terminal
RELAY SOCKET 14 POS THROUGH HOLE / Relay Socket Through Hole
Omron Relay base, Applicable to various series, PCB£¨A printed circuit board£©installation, 14contact
OMRON INDUSTRIAL AUTOMATION PY14-02 Relay Socket, Through Hole, Quick Connect, 14 Pins, SUPER MY Series
Relay Socket 4 Pole BACK-CONNECTING PCB TERMINAL
Relay Sockets & Hardware PCB MT SCKT 4PDT MY
Relay Socket, RELAY, 14 Contact(s), Solder
Rectangular Reflector; 22.5 x 38 mm foruse with E39-L Series
Relay Sockets PC Pin Through Hole
Conn Relay Socket SKT 4 POS ST
Socket, back-connecting, 14-pin, PCB terminals
PY1402, OMRON INDUSTRIAL PRODUCTS
RELAY SOCKET; Socket Mounting:Through Hole; Socket Terminals:Through Hole; No. of Pins:14Pins; Current Rating:3A; Voltage Rating:250VAC; Product Range:-; Accessory Type:Back Connecting Socket; No. of Contacts:4Contacts RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PY-1402
  • PY14-02?
  • PY1402