What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron PTF11PC

RoHS Compliant Socket Active Lead Free Relay Socket 30A 600V 76.2mm
$ 11.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PTF11PC.

Upverter

Datasheet11 pages8 years ago

Farnell

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+306%

CAD Models

Download Omron PTF11PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Omron PTF11PC provided by its distributors.

RoHS Compliant Socket Active Lead Free Relay Socket 30A 600V 76.2mm
DPDT Smart Power Relay Plug In PCB Mount; 3 A
Relay Socket, DIN Rail, Panel, Screw, 11 Pins, 30 A, 600 VAC
RELAY SOCKET, 11 PIN, 3 POLE, 10 A, DINRAIL MOUNT, MJN SERIES
Connector Relay Socket SKT 11 POS Solder ST SMD
Relay Socket for Electromechanical Relay
Relay Sockets & Hardware SOCKET FOR MJN
Relay Socket, Standard, Square, 11 Pin
PTF11PC, OMRON INDUSTRIAL PRODUCTS
RELAY SOCKET; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:11Pins; Current Rating:30A; Voltage Rating:600VAC; Product Range:PTF Series; Accessory Type:Relay Socket; No. of Contacts:11Contacts RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF11PC.