Omron P2R-05P

Relay Socket, Through Hole, Through Hole, 5 Pins, 10 A, 250 VAC, G2R Series
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron P2R-05P.

IHS

Datasheet30 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-18.35%

CAD Models

Download Omron P2R-05P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Omron P2R-05P provided by its distributors.

Relay Socket, Through Hole, Through Hole, 5 Pins, 10 A, 250 VAC, G2R Series
Connector Relay Socket SKT 5 Position Solder Straight Through Hole
Omron Relay Socket, 1-Pole G2R Series, PCB Mount, 5 Contacts
Socket; Relay; BACK-CONNECTING; PCB TERMINAL; 2 POLE
Relay Sockets PC Pin 10A 250VAC Through Hole 1Pole
Relay Sockets & Hardware PCB SOCKET G2R-1S
Relay Socket, RELAY, 5 Contact(s), Solder
- Relay Sockets & Accessories ROHS
Socket, back-connecting, 5-pin, PCB terminals
RELAY SOCKET 5 POS THROUGH HOLE
SOCKET, PCB, G2R/3R, RELAY; Socket Mounting: Through Hole; Socket Terminals: Quick Connect; No. of Pins: 5Pins; Current Rating: 10A; Voltage Rating: -; Product Range: -; Accessory Type: Socket; Approval Bodies: CSA, UL; External
PCB socket Suitable relays: G2R-1-S
P2R05P, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2R-05P?.
  • P2R05P