Omron P2CF-08-E

Time Delay & Timing Relays 8 PIN Socket
$ 14.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron P2CF-08-E.

IHS

Datasheet27 pages6 years ago

element14 APAC

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-20.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Omron P2CF-08-E provided by its distributors.

Time Delay & Timing Relays 8 PIN Socket
Relay Socket,8 Pin Octal,DIN Rail Mount,Screw,Finger Safe,H3CR 8 Pin Timers
Accessory Type = Front Connecting Socket / Suitable for = E5C2 Series Temperature Controller
Relay Socket 8-Pin Socket DIN Rail Mounting Screw Terminal
Relay Accessory, Socket for Electromechanical Relay
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 12 VDC Control
Relay Socket, RELAY, 8 Contact(s), Screw
Relay Sockets & Hardware 8 PIN Socket
RELAY SOCKET, ROUND, 8PIN, 10A/250V, DIN;
BOTTOM SURFACE OR TRACK MOUNTING TOP SCREW TERMINALS, FINGER SAFE TERMINAL CONFORMS TO VDE0106/P100
RELAY SOCKET 8 POSITION DIN RAIL
SOCKET,8 PIN, BOTTOM/TRACK MOUNTING, WITH FIN
Omron Socket, For H3CR-A/F/G/H Series
DIN RAIL RELAY SOCKET; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:-; Voltage Rating:240VAC; Product Range:-; Accessory Type:Front Connecting Socket 84C9861

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2CF-08-E-
  • P2CF08E