What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron M16-0

OMRON INDUSTRIAL AUTOMATION M16-0 Switch Contact Block, M16 Series Indicators, Solder
$ 2.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron M16-0.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-92.42%

Descriptions

Descriptions of Omron M16-0 provided by its distributors.

OMRON INDUSTRIAL AUTOMATION M16-0 Switch Contact Block, M16 Series Indicators, Solder
INDICATOR, 16 MM MOUNT, LED/INCANDESCENT/NEON, SNAP-IN, IP65.
Conn Led Socket SKT Solder Lug ST Cable Mount
Socket, Indicator, Solder Lug; Switch Terminals:Solder Lug; No. Of Poles:-; Contact Current Max:-; Contact Voltage Ac Max:-; For Use With:M16 Series Indicators; Contact Voltage Dc Max:-; Product Range:M16 Series Rohs Compliant: Yes |Omron Industrial Automation M16-0
Switch Contact Blocks / Switch Kits SOCKET SOLDER TERMINAL
Accessory Colour = Black / Accessory Type = Socket
Relay DPST-NO/NC screw-term; 25A 120Vac
Omron FLASHLEDButton Light, 24V AC/DC
M160, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M160