What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron LY2N 24VDC

Electromechanical Relay, DPDT, 26.4VDC (Coil), 15A (Contact), 125VDC (Contact), Random, AC/DC Output
$ 8.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2N 24VDC.

Omron

Datasheet16 pages23 years ago

DigiKey

TME

Inventory History

3 month trend:
-22.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron LY2N 24VDC provided by its distributors.

Electromechanical Relay, DPDT, 26.4VDC (Coil), 15A (Contact), 125VDC (Contact), Random, AC/DC Output
Power Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket
POWER - GENERAL PURPOSE RELAYS;
Coil Type = DC / Contact Configuration = 2CO / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Contact Material = Ag Alloy / Width mm = 21.5 / Coil Voltage - DC V = 24 / Series = LY / Length mm = 28 / Height mm = 36 / Switching Voltage - DC V = 24 / Switching Current A = 10 / Switching Voltage - AC V = 110

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2N-24VDC
  • LY2N24VDC