What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron H3CR-F8 AC100-240

Timing Relay 0.05 sec - 30 hr Off-Time 0.05 sec - 30 hr On-Time 5A 100-240V AC Coil DPDT
$ 110.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3CR-F8 AC100-240.

Newark

Datasheet8 pages15 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-28.35%

Descriptions

Descriptions of Omron H3CR-F8 AC100-240 provided by its distributors.

Timing Relay 0.05 sec - 30 hr Off-Time 0.05 sec - 30 hr On-Time 5A 100-240V AC Coil DPDT
SOLID STATE TIMER, DPDT, 30H, 240VAC; Co; SOLID STATE TIMER, DPDT, 30H, 240VAC; Contact Configuration:DPDT; Nom Input Voltage:240VAC; Delay Time Range:0.05s to 30h; Timing Adjustment:Knob; Relay Mounting:DIN Rail / Panel; Body Material:50B6335; Contact Carrying Power:10VA
Electromechanical Multifunction Timer; No. of Poles:2; Contacts:DPDT; Relay Mounting:Panel; Timing Function:Repeat Cycle; No. of Pins:8; Load Current RMS Max:5A; Switch Function:DPDT; Body Material:50B6335 ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3CR-F8-AC100-240
  • H3CR-F8-AC100/240
  • H3CR-F8AC100-240
  • H3CRF8-AC100240
  • H3CRF8AC100240