Omron G6CU2114PUS5DC

Omron Power relay, 5V dc_coil_voltage, switching current8A, SPDT
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6CU2114PUS5DC.

element14 APAC

Datasheet10 pages26 years ago

Master Electronics

Inventory History

3 month trend:
-65.84%

Descriptions

Descriptions of Omron G6CU2114PUS5DC provided by its distributors.

Omron Power relay, 5V dc_coil_voltage, switching current8A, SPDT
RELAY, 1NO, 1NC, 250VAC, 30VDC, 8A; Contact Configuration: SPST-NO, SPST-NC; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: G6C Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage VA
RELAY, LATCH, SEALED, SPST-NO/NC, 8A, 5V; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Coil Resistance:125ohm; Contact Configuration:SPST-NO / SPST-NC; Coil Type:DC; Coil Current:40mA; Nom Operating Power:200mW; Relay Mounting:Through Hole; External Height:10mm; External Width:15mm; External Depth:20mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6C-U-2114P-US5DC
  • G6CU-2114P-US 5DC
  • G6CU-2114P-US-5DC