Omron G5LB-1A4-DC9

Relay Gen Purpose SPST 10A 9V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LB-1A4-DC9.

IHS

Datasheet6 pages21 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-02-28

Related Parts

Electromechanical Relay 9VDC 225Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
PanasonicJS1AF-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-B-9V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1A-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
Power Relay, Spst-No, 9Vdc, 10A; |Omron Electronic Components G5LE-1A4 DC9
Power Relay 9VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT

Descriptions

Descriptions of Omron G5LB-1A4-DC9 provided by its distributors.

RELAY GEN PURPOSE SPST 10A 9V
Electromechanical Power Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.041A (Coil), 15.3VDC (Coil), 360mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Omron Power PCB Relay
Power Relay; Coil Voltage VDC Nom:9V; Coil Resistance:220.4ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:10A; Coil Current:40.8mA; Coil Power VDC:360mW; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LB1A4DC9