Omron G3VM-26M10

Solid State Relays - PCB Mount MOSFET Relay module, SPDT, 200 mA
$ 51.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-26M10.

IHS

Datasheet8 pages7 years ago

Upverter

TME

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-52.33%

CAD Models

Download Omron G3VM-26M10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-05-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30

Descriptions

Descriptions of Omron G3VM-26M10 provided by its distributors.

Solid State Relays - PCB Mount MOSFET Relay module, SPDT, 200 mA
AC RoHS Compliant Active SPDT (1Form C) Solid State Relay 5VDC 200mA 5Ohms
Solid State Relay 15mA 5.2V DC-IN 0.2A 20V AC/DC-OUT 6-Pin Tube
Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 5 / Length mm = 10 / Series = G3VM / Load Voltage Max. V = 20 / Load Current Max. mA = 200 / Load Voltage Min. V = 0 / Load Current Min. mA = 90 / Height mm = 11 / Package Type = Module

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM26M10