Omron G3MB102PLDC5

Solid State Relay Pc Pin Pcb Mount, Non-zero Crossing Phototriac, 2 A, 6 V
$ 13.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3MB102PLDC5.

Omron

Datasheet6 pages24 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-05-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-03-23

Related Parts

Solid State Relay 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
SSR RELAY SPST-NO 2A 0-40V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 2 A, Surface Mount DIP-4, Surface Mount
LittelfuseCPC1976Y
SSR RELAY SPST-NO 2A 20-240V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseLCA717
SSR RELAY SPST-NO 2A 0-30V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
ToshibaTLP3546(F)
Relay SSR 10mA 1.48V DC-IN 2A 100V AC/DC-OUT 6-Pin DIP Tube
RELAY, SOLID STATE, SUBMINIATURE, PCB MOUNTING, 2A, 12VDC
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseLCA717S
Solid State Relay 50mA 1.5V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Omron G3MB102PLDC5 provided by its distributors.

SOLID STATE RELAY PC PIN PCB MOUNT, NON-ZERO CROSSING PHOTOTRIAC, 2 A, 6 V
Relay SSR 6V DC-IN 2A 132V AC-OUT 4-Pin SIP
SSR, PCB MOUNT, 132VAC, 6VDC, 2A Control Voltage Type:DC; Input Voltage Range:4VDC to 6VDC; Contacts:SPST-NO; Load Current:2A; Load Voltage Range:75VAC to 132VAC; Switching Mode:Random; Relay Terminals:Through Hole
Solid State Relay; Control Voltage Type:DC; Load Current RMS Max:2A; Contacts:SPST-NO; Control Voltage (Nominal):5V; Control Voltage Max:6V; Control Voltage Min:4V; Output Device:Triac; Output Voltage Max:264VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3MB-102PL DC5
  • G3MB-102PL-DC5
  • G3MB-102PLDC5