What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron EE-1001

Accessory Connector for Photomicrosensors, 4-pin , solder terminals
$ 4.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-1001.

Upverter

Datasheet7 pages10 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-22.68%

CAD Models

Download Omron EE-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron EE-1001 provided by its distributors.

Accessory Connector for Photomicrosensors, 4-pin , solder terminals
Mains Power Connector, Female, Solder Terminal
Connector For Amplified Pms; |Omron Industrial Automation EE1001
IP67 Snap Action Top Plunger; Roller Lever; Die Cast Aluminium; NO/NC; 600V
Sensor Hardware & Accessories 4 Pin Connector For PMS
SENSOR Connector; Product Range:-; No. o; Accessory Type:Sensor For Use With:EE-SX67x, EE-SX47x, EE-SY67x,
CONNECTOR FOR 4 PIN PHOTOSENSOR, EE-SPY31/41 SERIES
OMRON INDUSTRIAL AUTOMATIONEE-1001SENSOR CONNECTOR
Connector Contact resistance: 15 mOhm
Connector For Photoelectric Sensors
Pin Connector Photomicro Sensor
CONNECTOR FOR 4 PIN PHOTO SENSOR
CONN SENSOR SKT 4 POS SOLDER ST CABLE MNT
OmronConnector, Used for EE-PSX303N、EE-PSX403N、EE-SPW311、EE-SPW411、EE-SPY31、EE-SPY41、EE-SX47、EE-SX67A、EE-SX67P、EE-SX67R、EE-SY67
CONNECTOR, PHOTOSWITCH; Product Range: -; Sensor Connector Size: -; Gender: Socket; No. of Contacts: 4Contacts; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: Straight PCB Mount; IP / NEMA Rating: -; Connector Codi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-1001.
  • EE-1001_
  • EE1001