What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E5GC-QX1ACM-000

Temp. controller PRO 1/32 DIN (24x48mm) screwless terminals 1 AUX 1 x 12 VDC pulse OUT 100-240 VAC
$ 270.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5GC-QX1ACM-000.

element14 APAC

Datasheet120 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-25.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5GC-QX1ACM-000 provided by its distributors.

Temp. controller PRO 1/32 DIN (24x48mm) screwless terminals 1 AUX 1 x 12 VDC pulse OUT 100-240 VAC
Temperature Controllers Volt,1Aux,Clamp,100240VAC
E5GC-QX1ACM-000, OMRON INDUSTRIAL PRODUCTS
CONTROL TEMP/PROC 100-240V PANEL
CONTROL TEMP/PROC RELAY/VOLT OUT
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = PL-II / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = E / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = W / Measurement Input = Universal / Output Type = Voltage / Semiconductor Relay Output Type = 21 mA @ 12 VDC / Logic Unit Output Type = 40 mA @ 12 VDC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = E5GC / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -1999 / Set Value Max. = 9999 / Cycle Time ms = 50 / Cut-Out Width mm = 48 / Cut-Out Height mm = 24 / Panel Depth mm = 90

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5GCQX1ACM000