What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E5EC-QX4A5M-010

Digital Temperature Controller, Thermocouple/RTD/Analogue, Voltage
$ 532.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5EC-QX4A5M-010.

Newark

Datasheet120 pages10 years ago
Datasheet112 pages12 years ago
Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.69%

Descriptions

Descriptions of Omron E5EC-QX4A5M-010 provided by its distributors.

Digital Temperature Controller, Thermocouple/RTD/Analogue, Voltage
TEMPERATURE CONTROLLER, 1/8DIN (48 X 96MM), 1 X 12 VDC PULSE OUTPUT, 4 X AUXILIARY RELAY OUTPU
Controller, Digital Temp, Din Rail; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:1°C; Output Voltage Max:14.4V Rohs Compliant: Yes |Omron Industrial Automation E5EC-QX4A5M-010

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5ECQX4A5M010