What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E5CN-R2MT-500 AC100-240

Temperature Controller Thermocouple/RTD Input (1) Relay Output 100-240VAC Nominal
$ 310.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CN-R2MT-500 AC100-240.

Newark

Datasheet15 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Omron E5CN-R2MT-500 AC100-240 provided by its distributors.

Temperature Controller Thermocouple/RTD Input (1) Relay Output 100-240VAC Nominal
Controller;Temperature;Sup-V 100-240AC;RTD/Thermocouple In;3 Relay Out;SPST-NO
Digital Temperature Controller, 100V To 240V; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:0.5%; Output Voltage Max:240Vac Rohs Compliant: Yes |Omron Industrial Automation E5CN-R2MT-500 AC100-240
Thermostat Dimensions W x H x D: 48 x 48 x 78 mm Operating temperature: -10...55 °C Output: Relays Input types: Temperature Input, analogue: 0...50 mV Input, resistance thermometer: Pt100 / JPt100 Input, thermocouple type: K / J / T / E / L / U / N / R / S / B / W / PL-ll Protection rating: IP66 Operating voltage: 100...240 VAC
OMRON E5CN-R2MT-500 AC100-240 Temp Controller, Digital, 120-240V, Relay3A. More details: Temperature Controller, Digital, Input Voltage 120 to 240, Length (In.) 1.89, Width (In.) 1.89, Depth (In.) 3.82, - Amps, Control Mode On/Off or 2-PID Auto-Tune, Control Period 20 sec, 11-Segment Digital Status Display, PV/SV, Auto/Manual, RUN/STOP and Alarm, DIN Type 1/16, Hysteresis 0.2 Percent of Full Scale, Proportional Band -, Setting Accuracy Thermocouple Input +/-3 Percent of PV, Pt Input +/-2 Percent of PV, Output Relay 3A/ SPST-NO, Alarms -, Power Consumption 7.5VA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CN-R2MT-500 AC100/240
  • E5CN-R2MT-500 AC100240
  • E5CN-R2MT-500-AC100-240
  • E5CN-R2MT-500-AC100240
  • E5CN-R2MT-500AC100-240
  • E5CN-R2MT-500AC100240
  • E5CNR2MT500-AC100240
  • E5CNR2MT500AC100240