Temp. controller, 1/16 DIN (48x48mm), 1 Relay output, 2 AUX,100-240 VAC, no terminal cover, The setup Tool port and the configuration tool are not available
Thermocouple Type: B, E, J, K, L, N, R, S, T, U, W, PLII; Operating Temperature Max: 55°C; Operating Temperature Min: -10°C; Temperature Accuracy ±: 1°C; Output Voltage Max: 250VAC; Output Voltage Min: -; Pro