Descriptions of Omron E5CC-QX3A5M-000 provided by its distributors.
DIGITAL TEMPERATURE CONTROLLER, PID, THERMOCOUPLE INPUT, LCD, 1/16 DIN (48X48 MM), PANEL MOUNT
Temperature controller, 1/16 DIN (48x48 mm), 12 VDC pulse output, 3 AUX, 100-240 VAC
E5CC Controller; Temperature; 1/16 DIN; Voltage Output
Relay; E-Mech; GenPurp; DPDT; 10A; Ctrl-V115AC; 250VAC; Socket; PlugInTerm; LED; LY Series
TEMP CONTROLLER, DIGITAL, VOLT O/P; Thermocouple Type: B, E, J, K, L, N, R, S, T, U, W, PLII; Operating Temperature Max: 55°C; Operating Temperature Min: -10°C; Temperature Accuracy ±: 1°C; Output Voltage Max: 14.4VDC; Output
Controller, Temperature, 240Vac; Tipo De Termopar:B, E, J, K, L, N, R, S, T, U, W, Plii; Temperatura De Trabajo Máx.:55°C; Temperatura De Trabajo Mín.:-10°C; Precisión De Temperatura ±:1°C; Tensión De Salida Máx.:14.4Vdc |Omron Industrial Automation E5CC-QX3A5M-000
Thermostat Dimensions W x H x D: 48 x 48 x 78 mm Operating temperature: -10...55 °C Output: Logic Input, analogue: 0...50 mV Input, resistance thermometer: Pt100 / JPt100 Input, thermocouple type: K / J / T / E / L / U / N / R / S / B / W / PL-ll Protection rating: IP66 Operating voltage: 100...240 VAC