Omron D3DC-3N-W

Switch Safety Interlock N.O. SPST Plunger 0.1A 30VDC 1N Panel Mount Quick Connect 100000Cycles
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3DC-3N-W.

IHS

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-2.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronD3DC-3N
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 7mm, Connector Terminal, Panel Mount
OmronD3DC-2
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 7mm PANEL MOUNT
OmronD2X-C
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC PANEL MOUNT

Descriptions

Descriptions of Omron D3DC-3N-W provided by its distributors.

Switch Safety Interlock N.O. SPST Plunger 0.1A 30VDC 1N Panel Mount Quick Connect 100000Cycles
Basic / Snap Action Switches Miniature Door Detec tion Switch
Off-Mom SPST-NO 1.02N 100000Cycles 100000Cycles 100mA(DC) , 26.3mm*21.6mm
Door switch Connector terminals, 0.1A, SPST-NO, RoHS
Omron SCT
Electromechanical Switch White Door Switch SPST-NO
Safety Interlock Switch, 0.1A, 30Vdc; Product Range:D3Dc Series; Contact Configuration:Spst-No; Switch Terminals:Connector; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip00; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Omron Electronic Components D3DC-3N-W

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3DC3NW