Omron D2FW-G271M

Switch Snap Action N.O./N.C. SPDT Leaf Lever 1A 30VDC 2.45N Screw Mount Wire Lead
$ 9.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2FW-G271M.

Omron

Datasheet8 pages22 years ago
Datasheet6 pages19 years ago

IHS

TME

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 0.1A 30VDC 2.94N Screw Mount
C&K ComponentsLCGGF5T20JC
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 1A 125VAC 30VDC 0.25N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.8mm PANEL MOUNT
PanasonicASQ10618
Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount

Descriptions

Descriptions of Omron D2FW-G271M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Leaf Lever 1A 30VDC 2.45N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1mm, Wire Terminal, Leaf Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 1A 30V
SWITCH, WATERTIGHT, SUBMINIATURE, LEAF LEVER,250GF, SPDT,1A
MICROSWITCH, LEAF LEVER, SPDT, 1A; Microswitch Type:Subminiature; Microswitch Actuator:Leaf Lever; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:1A; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:-RoHS Compliant: Yes
Actuation Force N = 2.45 / Microswitch Type = General Purpose / Protection Rating = IP67 / Contact Configuration = 1CO / Termination Type = Wires / Contact Voltage - DC V = 30 / Contact Current - DC A = 1 / Width mm = 10 / Length mm = 23.5 / Series = D2FW-G / Switching Function = ON-(ON) / Height mm = 13.5 / Actuator Type = Leaf Lever

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FW-G27-1M
  • D2FWG271M