Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2FS-FL-N-T

Switch Snap Action N.O. SPST-NO Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2FS-FL-N-T.

JRH Electronics

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-41.14%

CAD Models

Download Omron D2FS-FL-N-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole
Switch Snap Action N.O. SPST Pin Plunger 0.1A 6VDC 0.85N Thru-Hole PC Pins
Switch Snap Action N.O. SPST Pin Plunger 0.1A 6VDC 0.85N Thru-Hole PC Pins
E-SwitchTS10100F070P
Switch Snap Action N.O. SPST Button PC Pins 0.1A 125VAC 48VDC 0.69N Thru-Hole
E-SwitchTD1104
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
E-SwitchTD1105A
Switch Detector N.C. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole

Descriptions

Descriptions of Omron D2FS-FL-N-T provided by its distributors.

Switch Snap Action N.O. SPST-NO Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole
Microswitch, Lever, Spst, 0.1A, 6Vdc; |Omron Electronic Components D2FS-FL-N-T
Omron Micro Switch, Swing bar type, Printed circuit board self-clipping end, Contact rated current 100 mA @ 5 V DC, SPST
MICROSWITCH, LEVER, SPST, 0.1A, 6VDC; Microswitch Type:Ultra Subminiature; Microswitch Actuator:Hinge Lever; Contact Configuration:SPST-NO; Switch Terminals:Through Hole; Contact Current Max:100mA; Contact Voltage DC Nom
Contact Current - DC mA = 100 / Actuator Type = Hinge Lever / Termination Type = Soldering Terminal / Contact Voltage - DC V = 6 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2FS / Length mm = 12.8 / Actuation Force N = 0.25 / Protection Rating = IP40 / Height mm = 8.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FSFLNT