Omron B3W-1152

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycle 2.26N Thru-Hole Bag
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-1152.

TME

Datasheet6 pages22 years ago

IHS

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-39.42%

CAD Models

Download Omron B3W-1152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycle 2.26N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Descriptions

Descriptions of Omron B3W-1152 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycle 2.26N Thru-Hole Bag
Switch Off-Mom SPST-NO 2.3N 1M Cycles 250μm 7.3mm TH 6.6mm × 6mm × 7.3mm
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH, 50 MA, 24 VDC, PROJECTED, 6 X 6 MM, SPST-NO, PCB
Tactile Switch Circuitry:SPST-NO; Operating Force:2.26N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:PCB/Push-on; Actuator Style:Push Plunger; Contact Current DC Max:50mA ;
SWITCH, SEALED, PROJECTED, 230GF, GND; Product Range: B3W Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 230gf; Contact Rating: 50mA at 24VDC; Switc
Actuation Force N = 2.26 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 6 / Length mm = 6 / Series = B3W / Switching Function = Momentary Function / Height mm = 7.3 / Switch Colour = Yellow / Contact Voltage = 3 ... 24 VDC / Contact Current = 50 mA / Actuator Type = Raised Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W1152