Omron B32-1080

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B32-1080.

IHS

Datasheet3 pages12 years ago

Omron

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-70.34%

CAD Models

Download Omron B32-1080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NKK SwitchesAT4063C
ACCESSORY, P/B CAP, SLIP ON, ROUND,.157 DIAM, NON-ILLUMINATIVE, RED, SERIES GB, G3B
NKK SwitchesAT496C
ACCESSORY, P/B CAP, ROUND,.295,SLIP-ON, POLYAMIDE, RED, SERIES AB, BB, FB, M2B, MB24
NKK SwitchesAT475C
ACCESSORY, P/B CAP,.201,SNAP-FIT, NON-ILLUMINATIVE, RED, SERIES AB, BB, FB, M2B, MB24
C&K ComponentsBTNK0240
C & K Tactile switch keycap, red lid, Used forKSA series、KSL series
C&K ComponentsG001R
Switch Bezels / Switch Caps SWITCH CAP, INDEXED RED
C&K ComponentsBTN K01 40
C & K Tactile switch keycap, red button, Used forKSA series、KSL series

Descriptions

Descriptions of Omron B32-1080 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle
Omron Tact Switch Button, Red Top, for B3F-1000/B3F-3000/B3FS/B3W-1000 Series
Key Cap Dimensions L x W x H: 4 x 4 mm Suitable for: 6x6 mm Colour: Red
CAP, RED; For Use With:Omron B3F And B3W Series Tactile Switches; Actuator / Cap Colour:Red; Product Range:KEYCAPS TACTILE Series;
Keycap For Use With:Omron B3F And B3W Series Tactile Switches; Actuator / Cap Color:Red; Features:6 x 6 mm; External Height:4mm; External Width:4mm; Knob / Dial Style:Square; Length/Height, External:5.5mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32-1080.
  • B321080