Omron B32-1000

Omron Tactile Switch Cap, Ivory Top, For B3F-1000/3000, B3FS, B3W-1000 Series
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B32-1000.

IHS

Datasheet3 pages12 years ago

Omron

Newark

element14 APAC

TME

Inventory History

3 month trend:
-56.42%

CAD Models

Download Omron B32-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Keypad Switch, 1 Switches, SPST, Momentary, Solder Terminal, Through Hole-straight
Square Tactile Switch Cap, Ivory, Slip On

Descriptions

Descriptions of Omron B32-1000 provided by its distributors.

Omron Tactile Switch Cap, Ivory Top, For B3F-1000/3000, B3FS, B3W-1000 Series
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle
Omron B32-1000 Switch Bezel Cap Ivory 4X4 B3F Key Cap
Key Cap Dimensions L x W x H: 4 x 4 mm Suitable for: 6x6 mm Colour: Ivory
CAP, PUSHBUTTON, LIGHT COLOR, 4 MM, 4 MM, ROHS COMPLIANT
Keycap For Use With:Omron B3F And B3W Series Tactile Switches; Actuator / Cap Color:Gray; External Height:4mm; External Width:4mm; Knob / Dial Style:Square; Length/Height, External:5.5mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B321000