Omron A6T-3101

Switch DIP ON OFF SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6T-3101.

RS (Formerly Allied Electronics)

Datasheet4 pages22 years ago

IHS

Newark

X-ON

Sager Electronics

Inventory History

3 month trend:
-96.74%

CAD Models

Download Omron A6T-3101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA03H1BD
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB03T
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB03ST
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6T-3101 provided by its distributors.

Switch DIP ON OFF SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
Omron DIP Switch, 3 Pos, 3PST, TH, Slide Actuator
Switch DIP 3 way flush slide thru-hole
RS APAC
OMRON ELECTRONIC COMPONENTS A6T3101 DIP / SIP Switch, SPST, DIP Unsealed, Through Hole, 25 mA, 24 VDC
SWITCH SLIDE DIP SPST 0.025A 24V
Slide Dip Switch, 3 Switches, SPST, Latched, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Thin Film Chip Resistors, High Reliability / Type 2A (0402) / 0,25% / 549 Ohm / 0
DIP Switches / SIP Switches DIP SWITCH
Switch, Dip, 3 Way, Unsealed; No. Of Circuits:3Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Product Range:-; Switch Rohs Compliant: Yes |Omron A6T3101

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6T3101