What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron A6S-4101

Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
$ 0.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6S-4101.

IHS

Datasheet6 pages22 years ago

Newark

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-09-30

Descriptions

Descriptions of Omron A6S-4101 provided by its distributors.

Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP SWITCH; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:25mA; Product Range:A6S Series; Pitch Spacing:2.54mm RoHS Compliant: Yes
SWITCH, DIL 4 WAY SMD; SVHC:No SVHC (19-Dec-2011); Actuator Type:Horizontal Slide; Contact Current @ Contact Voltage DC Max:25mA; Contact Current Rating:25mA; Contact Material:Beryllium Copper; Dielectric Strength VDC:500V; External Length / Height:3mm; External Width:6.2mm; Lead Spacing:2.54mm; Length:11.10mm; No. of Ways:4; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Pin Configuration:SMD; Row Pitch:7.62mm; Termination Type:SMD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S4101